Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.420 |
| 5+ | $15.140 |
| 10+ | $14.850 |
| 25+ | $13.740 |
| 50+ | $13.230 |
| 100+ | $12.680 |
| 250+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AL6H-M200 is a 16mm double-pole double-throw (DPDT) Illuminated Pushbutton Operator with momentary operation, rectangular head. The sub-assembled AL6-series with gold-clad silver contacts for reliable low level switching.
Applications
Industrial
Technical Specifications
| For Use With | Idec AL6 Series Illuminated Pushbutton Switches |
|---|---|
| Product Range | A6 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

