Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.530 |
| 5+ | $25.070 |
| 10+ | $22.030 |
| 25+ | $19.790 |
| 50+ | $18.550 |
| 100+ | $17.540 |
| 250+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$26.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-M14P-Y
Newark Part No.14C9739
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Contact Current Max1A
Contact Voltage AC Nom240V
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Current AC Max1A
Actuator / Cap ColourYellow
Contact Voltage DC Nom120V
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
A6 Series
Contact Configuration
SPDT
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Yellow
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
16mm
Contact Current Max
1A
Switch Operation
Momentary
Contact Current AC Max
1A
Contact Voltage DC Nom
120V
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate