Print Page
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
| 5+ | $24.680 |
| 10+ | $23.700 |
| 25+ | $23.230 |
| 50+ | $22.750 |
| 100+ | $22.280 |
| 250+ | $21.800 |
| 5000+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$26.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-M14-GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B4164
Product RangeA6 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeA6 Series
Contact ConfigurationSPDT
Contact Current Max1A
Switch OperationMomentary
Contact Voltage AC Nom240V
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage DC Nom120V
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AL6H-M14-G is a single-pole double-throw (SPDT) 1NC-1NO LED illuminated Pushbutton Switch with gold-clad silver snap action contacts. This A6 series pushbutton switch features green rectangle head, standard lens and momentary operator.
- Compact design saves space
- 50mΩ (initial value) Maximum contact resistance
- 100MΩ (500VDC megger) Minimum insulation resistance
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
1A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Product Range
A6 Series
Contact Current Max
1A
Contact Voltage AC Nom
240V
Actuator / Cap Colour
Green
Contact Voltage DC Nom
120V
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

