Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.700 |
| 5+ | $23.640 |
| 10+ | $21.850 |
Price for:Each
Minimum: 1
Multiple: 1
$25.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW211-R
Newark Part No.06C0760
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Contact Voltage AC Nom440V
Contact Voltage DC Nom220V
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TW Series
Contact Voltage AC Nom
440V
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
10A
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Contact Voltage DC Nom
220V
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate