Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoABD401NURCopy
Newark Part No.59AC9009
Product RangeTWND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.160 |
| 5+ | $55.940 |
| 10+ | $52.210 |
| 25+ | $48.480 |
| 50+ | $45.740 |
| 100+ | $43.510 |
| 250+ | $40.020 |
Price for:Each
Minimum: 1
Multiple: 1
$60.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABD401NURCopy
Newark Part No.59AC9009
Product RangeTWND Series
Technical Datasheet
Panel Cutout Diameter30.5mm
Product RangeTWND Series
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Contact Current AC Max10A
Contact Current Max10A
Actuator / Cap ColourRed
Contact Voltage VAC110V
Contact Voltage AC Nom110V
Contact Current DC Max10A
Contact Voltage DC Nom24V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
30.5mm
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current Max
10A
Contact Voltage VAC
110V
Contact Current DC Max
10A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
TWND Series
Switch Operation
Momentary
Contact Current AC Max
10A
Actuator / Cap Colour
Red
Contact Voltage AC Nom
110V
Contact Voltage DC Nom
24V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
