Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.250 |
| 5+ | $42.730 |
| 10+ | $39.620 |
| 25+ | $36.510 |
| 50+ | $34.230 |
| 100+ | $32.360 |
| 250+ | $29.450 |
Price for:Each
Minimum: 1
Multiple: 1
$46.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6E-3BV01PTRH
Newark Part No.19X1140
Product RangeX6 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeX6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X6 series Emergency Stop Switch provide the highest level of safety, because the unibody design eliminates the possibility of the contact bocks falling off the switch. It can be reset either by pulling or turning. The button is available in Ø30 and 40mm sizes. In addition to a red button, a yellow button is also available as a stop switch. The short depth behind the panel reduces the required mounting space, thus equipment and control panels can be made much smaller.
- 50mΩ Maximum (initial value) contact resistance
- 100MΩ Minimum insulation resistance
- Pollution degree 3
- 100000 Operations minimum mechanical life
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
X6 Series
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate