Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoWT1-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8889
Product RangeWireTwist WT1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 200000+ | $35.300 |
Price for:Pack of 500
Minimum: 200000
Multiple: 200000
$7,060,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT1-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8889
Product RangeWireTwist WT1 Series
Technical Datasheet
Product RangeWireTwist WT1 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator ColourGray
Insulator Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
WireTwist WT1 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Gray
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
