Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoL9225Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20F973
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL9225Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20F973
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L9225 is a Replacement Blade Set for 45-162, 45-163 and 45-165 UTP/STP/coaxial cable strippers.
Applications
Maintenance & Repair
Contents
3 Straight blades and 1 round blade.
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
-
SVHC
No SVHC (08-Jul-2021)
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
