Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part NoK6501
Newark Part No.69AK3607
Product RangeRinger Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerIDEAL
Manufacturer Part NoK6501
Newark Part No.69AK3607
Product RangeRinger Series
Stripping Capacity AWG-
Stripping Capacity Metric0.356mm
For Use WithIdeal Ringer Series Shielded Cable Strippers
Product RangeRinger Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Ringer shielded cable stripper replacement blade with 0.0140inch depth of cut
Technical Specifications
Stripping Capacity AWG
-
For Use With
Ideal Ringer Series Shielded Cable Strippers
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.356mm
Product Range
Ringer Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate