Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoBT2-500JRCopy
Newark Part No.75AK8880
Product RangeB-TWIST BT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.450 |
Price for:Pack of 500
Minimum: 2000
Multiple: 2000
$164,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoBT2-500JRCopy
Newark Part No.75AK8880
Product RangeB-TWIST BT2 Series
Technical Datasheet
Product RangeB-TWIST BT2 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourRed
Insulator Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
B-TWIST BT2 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
