Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
Price for:Each
Minimum: 25
Multiple: 25
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoBPSTCKR-25Copy
Newark Part No.37AJ9373
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Stacker
Internal Diameter-
Cable Clamp / Clip MaterialPlastic
Cable Clamp / Clip ColourWhite
External Length3.28"
External Width-
Height1.17"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Stacker
Cable Clamp / Clip Material
Plastic
External Length
3.28"
Height
1.17"
SVHC
No SVHC (08-Jul-2021)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
