Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No92-659Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63R6351
Product RangeRTQ XR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $960.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No92-659Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63R6351
Product RangeRTQ XR Series
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6, RG6Q, Plenum 6, Plenum 6Q
Contact Material-
Contact Plating-
Frequency Max3GHz
Connector MountingCable Mount
Product RangeRTQ XR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6, RG6Q, Plenum 6, Plenum 6Q
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (08-Jul-2021)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
3GHz
Product Range
RTQ XR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
