Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-610
Newark Part No.09J2449
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 89-610 is a 12-way Barrier Strip with rugged nylon construction, recessed screws and tubular contacts. The tubular contacts connect stripped, un-terminated solid or stranded wire directly to each contact.
- 105°C Temperature rating
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
10mm
Rated Voltage
300V
SVHC
No SVHC (08-Jul-2021)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate