Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No89-229Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K0298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.360 |
Price for:Each
Minimum: 1
Multiple: 1
$22.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-229Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K0298
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions4Positions
Pitch Spacing0.562"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
0.562"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
