Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No89-204Copy
Newark Part No.02E9122
Product Range89-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
| 100+ | $18.110 |
| 250+ | $16.590 |
| 500+ | $15.410 |
| 1000+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-204Copy
Newark Part No.02E9122
Product Range89-200 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing14.28mm
Rated Current30A
Rated Voltage600V
Product Range89-200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
14.28mm
Rated Voltage
600V
SVHC
No SVHC (08-Jul-2021)
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
89-200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
