New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    61-797

                                                                                                    Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 0.01ohm to 40kohm

                                                                                                    IDEAL
                                                                                                    IDEAL 61-797
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No61-797
                                                                                                    Newark Part No.48T5158
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$984.000
                                                                                                    5+$951.730
                                                                                                    10+$919.470
                                                                                                    25+$849.570
                                                                                                    50+$801.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $984.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEAL
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No61-797
                                                                                                    Newark Part No.48T5158
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeDigital Megohmmeter
                                                                                                    Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                    Insulation Testing Resistance0.01ohm to 40kohm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    61-797 is an insulation tester. It is an essential tool for professionals to ensure insulation is functioning safely and effectively. During installation or routine maintenance, this meter detects capacitive, absorption, and leakage currents, helping prevent potential injuries or equipment failures. Rated CAT IV 600V for safety, it offers test voltages ranging from 50V to 1000V, perfect for low voltage cable testing. The remote test button allows for convenient two-handed operation. Additional features include earth-bond resistance, test inhibition if voltage exceeds 30V, digital reading with analog arc, pass/fail comparison mode, remote test probe, memory storage and recall, and auto discharge. It also has auto power off function, low battery indication, a protective rubber boot, bright, backlit display, auto sensor, and alligator clips that twist onto test leads, all packed in a handy carrying case.

                                                                                                    • Checks new installation and existing installations and motor windings for breakdown in insulation
                                                                                                    • Test voltages at 50V, 100V, 250V, 500V, and 1000V
                                                                                                    • Perfect for testing low voltage cable
                                                                                                    • Live voltage hazard indicator
                                                                                                    • Bright, backlit display
                                                                                                    • Automatic calculation of PI and DAR
                                                                                                    • Auto sensing AC/DC voltage to 600V
                                                                                                    • Low pass filter filters out high frequency noise
                                                                                                    • Rated CAT IV 600V
                                                                                                    • Dimension is 8.1" H x 3.7”W x 2.0”D

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    0.01ohm to 40kohm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Insulation Testing Voltage

                                                                                                    50V, 100V, 250V, 500V, 1kV

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.