
Need more?
| Quantity | Price |
|---|---|
| 1+ | $269.370 |
Product Information
Product Overview
61-765 is a commercial/industrial TightSight® 660A AC/DC TRMS clamp meter built to professional quality standards. For everything from load measurement to troubleshooting industrial motors and adjustable speed drives (ASDs), the new TightSight® clamp bring speed, accuracy, safety and ease of use together in one rugged meter line. It features tapered jaws with hook tip, selectable audible and visual voltage alerts on AC/DC voltage functions, electronic overload protection on all ranges, selectable auto power off, reads accurately on noisy electrical circuits.
- Bottom display makes hard-to-reach measurements convenient
- Easy-to-read displays feature large numbers and green glowing backlight
- CAT IV rating for maximum safety
- Measures frequency, capacitance, peak, data hold, max/min
- Rugged case and dial construction
- Super bright backlight with large numbers and symbols
- Confidence in battery power for accurate readings
- Retains calibration and reports True RMS readings
- Ergonomic for gloved hand use and immune to electrically noisy environments
- 2-year warranty
Contents
Clamp meter, Leads, Alligator clips, Case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
750V
999.9ohm
Auto
38mm
No SVHC (08-Jul-2021)
660A
750V
True RMS
4
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
