
| Quantity | Price |
|---|---|
| 1+ | $36.210 |
Product Information
Product Overview
61-657 is an IDEAL® dual range non-contact voltage tester. It is an essential tool for professionals, designed to handle both high and low voltage applications with ease. This CAT IV 1000 V AC, UL Listed tester automatically detects and indicates voltages between 12 to 1000V AC (Low Range) and 50 to 1000V AC (High Range) at the push of a button. IDEAL® for everyday tasks and specialized needs, it excels at detecting low voltage in doorbells, thermostats, and standard voltage in tamper-resistant outlets, making it both versatile and reliable. The tester uses a non-contact voltage detection system with an antenna enclosed in plastic at the tip. When powered on, the green LED tip illuminates, switching to a red flashing LED and an audible beep that increases in frequency as the voltage level rises. The IDEAL® 61-657 is the ultimate tool for ensuring electrical safety with precision and ease.
- Dust tight and waterproof industrial design and capable of sustaining a drop from 6.5ft (2m)
- LED flashlight in the tip operates independently of tester functions & used to illuminate work area
- Flashlight auto powers off after five minutes to conserve battery
- Audible notification disable with the simple press of speaker button
- Auto power off after 10mins of inactivity - tester will emit one long beep (0.5s) and then shut off
- Low battery indication
- Powered by two 1.5V AAA batteries
- Dimension is (L x W x H) 166mm x 26.3mm x 31mm
Technical Specifications
12V to 1kV
-
-
No SVHC (08-Jul-2021)
LED Indicator
-
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
