Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-557
Newark Part No.38AJ0923
Technical Datasheet
Voltage Measuring Range AC6V to 600V
Meter Display TypeLCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-557 is a voltage continuity tester. It is an auto ranging average root mean square (ARMS) digital meter that measures AC and DC voltage, low impedance AC voltage (Lo Z) (to reduce the possibility of false readings due to ghost voltages) and continuity, via test-leads. It detects the presence of voltage between 90V to 600V AC via a non-contact sensor in the top center of the meter and can perform a GFCI trip test via the probes and test button.
- Voltage and continuity tester with LCD, GFCI, flashlight & NCVT
- UL certified CAT IV 600V, 0-600V AC/DC
- Large, easy to read LCD with integrated back light and flashlight for work in dark locations
- Industrial grip, probe holders and hanging strap clip increase productivity and durability
- Integral probe holders allow insertion of probes directly into outlet
- IP42 rated
Contents
Tester, TL-757 test lead set, UMHS-757 magnetic strap, 3 x 1.5AAA batteries.
Technical Specifications
Voltage Measuring Range AC
6V to 600V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
