Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No61-415
Newark Part No.38AJ0920
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.39 |
Price for:Each
Minimum: 1
Multiple: 1
$145.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-415
Newark Part No.38AJ0920
Technical Datasheet
Current Measure AC Max200A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max19mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-415 is a 200A AC/DC TRMS TightSight® fork meter. Provides True-RMS AC voltage and current for accurate measurements on non-linear signals. Measures AC/DC current, AC/DC voltage, continuity, resistance, capacitance, diodes and senses AC voltage.
- UL certified CAT IV 600V and CAT III 1000V
- Measures 0 to 200Amps AC/DC and 0 to 1000V AC/DC
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement and probe storage
- Built-in flashlight and dual backlit displays allow for safer/faster work in poorly lit environments
- 2-year warranty
Contents
Fork meter, Soft case, Test leads, Batteries.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto
Jaw Opening Max
19mm
SVHC
No SVHC (08-Jul-2021)
Current Measure AC Max
200A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate