
Product Information
Product Overview
61-327 is a digital multimeter that measures up to 600V AC and DC, resistance, continuity, diodes and tests batteries via test-leads (included). It's display can be backlit. The unit uses an illuminated red LED in the center of the meter and emits audible tones to notify when voltage is above 30 volts, and when continuity is detected. The rubber boot has two probe storage points, has built-in probe tip holders to allow measurements while holding the meter in one hand and the second lead in the other hand. The meter has a hanging strap mount (compatible with all other IDEAL meters with this feature) that allows for a hanging strap (sold separately) to be attached to the meter so it can be hung from a nail, screw or magnetic surface. A rugged over moulding enhances grip and drop protection. This meter features a HOLD and selectable Auto Power Off functions.
- UL certified CAT III 600V AC/DC manual range digital multimeter
- Measures AC/DC voltage, resistance, continuity, diodes, batteries and senses AC voltage
- Built-in probe tip holders and hanging strap clip allows safer, easier measurement
- Backlit display, allows for safer/faster work in poorly lit environments
- Industrial grade boot enhances grip, allows meter to withstand a 3.3foot (1m) drop
Contents
Multimeter, Test leads, Batteries.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
Manual
600V
-
2 Years
No SVHC (08-Jul-2021)
3.75
2000
600V
-
4Mohm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
