Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No61-051Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F2394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.690 |
Price for:Each
Minimum: 1
Multiple: 1
$70.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-051Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F2394
Technical Datasheet
Socket Tester TypeUS Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Test for correct wiring, open ground, reverse polarity open hot, open neutral, hot on neutral, hot and ground reversed with open hot and ground fault interruption in 3-wire 125V AC circuits with the E-Z Check Plus Circuit Tester.
- No-slip ergonomic design maximizes comfort
- Premium neon lamps prevent false readings
- Tough, impact-resistant case
- Tests GFI receptacles for proper operation
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Socket Tester Type
US Mains Socket
Frequency Min
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Power Consumption
-
Frequency Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
