Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.720 |
Price for:Each
Minimum: 1
Multiple: 1
$34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-035
Newark Part No.35F2254
Technical Datasheet
Socket Tester TypeUS Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Test for correct wiring, open ground, reverse polarity, open hot, open neutral, hot on neutral, hot and ground reversed with open hot in 3-wire, 125V AC circuits with the E-Z Check Circuit Tester.
- No-slip ergonomic design maximizes comfort
- Premium neon lamps prevent false readings
- Tough impact-resistant case
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Socket Tester Type
US Mains Socket
Frequency Min
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Power Consumption
-
Frequency Max
-
Plug Type
-
Technical Docs (1)
Alternatives for 61-035
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
