Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No46-602Copy
Newark Part No.50F3173
Product RangeThermo-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.880 |
Price for:Each
Minimum: 5
Multiple: 5
$134.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-602Copy
Newark Part No.50F3173
Product RangeThermo-Shrink Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.38mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.168mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeThermo-Shrink Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 46-602 is a black Thin-wall Heat Shrink Tubing Disk made of irradiated cross-linked polyolefin and offers 2:1 standard shrink ratio. The tubing forms tough, smooth insulated covering resistant to fluids and solvents.
- 120°C Minimum shrink temperature
- 14 to 12AWG Wire size
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.38mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (08-Jul-2021)
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.168mm
Product Range
Thermo-Shrink Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
