Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No46-384Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8986
Product RangeThermo-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.570 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$762.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-384Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8986
Product RangeThermo-Shrink Series
Technical Datasheet
Shrink Ratio-
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial2.95"
I.D. Supplied - Metric75mm
Shrink Tubing / Boot Colour-
Total Length - Imperial5.12"
Total Length - Metric130mm
I.D. Recovered Max - Imperial1.38"
I.D. Recovered Max - Metric35mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeThermo-Shrink Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Imperial
2.95"
Shrink Tubing / Boot Colour
-
Total Length - Metric
130mm
I.D. Recovered Max - Metric
35mm
Product Range
Thermo-Shrink Series
Boot Configuration
End Cap
I.D. Supplied - Metric
75mm
Total Length - Imperial
5.12"
I.D. Recovered Max - Imperial
1.38"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
