Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No46-357Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75AK8978
Product RangeThermo-Shrink TS-46-1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $238.210 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$2,382.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-357Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75AK8978
Product RangeThermo-Shrink TS-46-1500 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot Colour-
Length - Imperial12"
Length - Metric304.8mm
I.D. Recovered Max - Imperial0.47"
I.D. Recovered Max - Metric11.94mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeThermo-Shrink TS-46-1500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
12"
I.D. Recovered Max - Imperial
0.47"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (08-Jul-2021)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
-
Length - Metric
304.8mm
I.D. Recovered Max - Metric
11.94mm
Product Range
Thermo-Shrink TS-46-1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
