Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No46-35-ORN
Newark Part No.74AC7009
Product RangeWire Armour Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
Price for:Each
Minimum: 10
Multiple: 10
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-35-ORN
Newark Part No.74AC7009
Product RangeWire Armour Series
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourOrange
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeWire Armour Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
46-35-ORN is a Wire Armour™ premium grade color coding tape (box of 10). A 7mil (0.18mm) all weather, professional grade, pressure sensitive vinyl tape which applies easily and gives excellent performance over a wide range of temperatures. Use for easy identification of electrical circuits, containers, and conduit systems, as well as primary insulation for splices at not more than 600V.
- Cold and weather resistant
- High dielectric strength and elasticity
- Flame retardant, UL and CSA listed
- Highly resistant to sun, water, oil, acids, alkalis and corrosive chemicals
- Orange color, 20oz/in adhesion strength
- 17lb/in tensile strength, 300% elasticity, 600V maximum rated voltage
- Temperature range from -10°C to 105°C
- Dimension is 3/4inch x .007inch x 66’
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Colour
Orange
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
Wire Armour Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate