Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No46-325
Newark Part No.75AK8968
Product RangeThermo-Shrink Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$70.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-325
Newark Part No.75AK8968
Product RangeThermo-Shrink Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.751"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot Colour-
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeThermo-Shrink Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (08-Jul-2021)
I.D. Supplied - Imperial
0.751"
Shrink Tubing / Boot Colour
-
Length - Metric
152.4mm
I.D. Recovered Max - Metric
9.5mm
Product Range
Thermo-Shrink Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate