Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-777Copy
Newark Part No.50F3154
Also Known AsGTIN UPC EAN: 783250457779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.670 |
Price for:Each
Minimum: 1
Multiple: 1
$30.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-777Copy
Newark Part No.50F3154
Also Known AsGTIN UPC EAN: 783250457779
Technical Datasheet
Stripping Capacity AWG18AWG to 8AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires, Insulated Crimp Terminals, Screws, Threads, Reams and Deburrs Conduit
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Strips 6-16AWG solid (1.3-4.6mm dia) & 8-18AWG stranded wire (1.0-3.7mm dia)
- Crimps bare and insulated terminals for 10-22AWG wire (0.7-3.0mm dia)
- Cuts unhardened steel and copper wire up to 6AWG (4.6mm dia)
Technical Specifications
Stripping Capacity AWG
18AWG to 8AWG
For Use With
Solid & Stranded Wires, Insulated Crimp Terminals, Screws, Threads, Reams and Deburrs Conduit
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
