Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-403Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 72C7966 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.190 |
Price for:Each
Minimum: 1
Multiple: 1
$57.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 45-403Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 72C7966 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 3.05mm to 5.59mm |
| For Use With | Kapton, Kynar, PTFE, Tefzel & High-Temperature Insulated Cables |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 45-403 is a Ringer™ Cable Stripper for use with M27500 and non-round shielded cables. The precision stripping for most non-round shielded cable and other outer cable jackets, including extruded PTFE insulations. The spring-loaded cutting head holds cable with consistently accurate tension, removing any need for adjustment. The fixed blades are sized to insulation thickness, preventing inaccurate cuts and stainless steel construction assures long life.
- V-notch jaw automatically positions and holds cable, increasing cutting accuracy
- Wire guide roller maintains stripping head alignment, producing a square and clean cut
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Kapton, Kynar, PTFE, Tefzel & High-Temperature Insulated Cables |
| SVHC | No SVHC (08-Jul-2021) |
| Stripping Capacity Metric | 3.05mm to 5.59mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
