
| Quantity | Price |
|---|---|
| 1+ | $430.820 |
Product Information
Product Overview
45-2692 is a standard, 20-26AWG, custom Stripmaster® wire stripper. It is the industry standard in hand-held, precision wire stripping. With one-step, high-leverage squeeze-action and a unique precision blade design, this delivers fast, accurate results while reducing operator effort. Custom Stripmaster® stripper can be fully customized with the user's choice of gripper pads and blade sets for maximum flexibility. Optional accessories, including a short-stop latch and transparent wire stop, further increase tool versatility and ensure consistent strip lengths. This light-weight wire stripper, made from sturdy die-cast zinc, is designed for maximum mobility and high productivity.
- For precision and non-precision stripping applications
Technical Specifications
26AWG to 20AWG
MIL-W-22759/80/81/82/91/92 Wires
No SVHC (08-Jul-2021)
-
Custom Stripmaster Lite Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
