Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $347.730 |
Price for:Each
Minimum: 1
Multiple: 1
$347.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-171
Newark Part No.94F4980
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithSolid or Stranded Wire, PVC & Other Insulators
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-171 is a Stripmaster® Wire Stripper for use with PVC and other miscellaneous insulations, accuracy and precision to meet tough MIL-specs, solid or stranded wire. The die-type blade manufactured to assure accuracy and precision to meet tough MIL-specs.
- Die-type blades allow precision stripping
- Contains counter bored hole sized to insulation and inner stripping hole sized to conductor
Applications
Defence, Military & Aerospace
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Solid or Stranded Wire, PVC & Other Insulators
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
