Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-124
Newark Part No.84F506
Product RangeT-8T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
| 5+ | $37.260 |
| 10+ | $35.810 |
| 25+ | $34.840 |
| 50+ | $33.870 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-124
Newark Part No.84F506
Product RangeT-8T Series
Technical Datasheet
Stripping Capacity AWG16AWG to 8AWG, 14AWG to 6AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product RangeT-8T Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Reflex™ T® strippers are professional quality strippers for use with AWG stranded wire. The blades are precision ground to provide clean, accurate stripping every time. The tool can be used for stripping and cutting.
Technical Specifications
Stripping Capacity AWG
16AWG to 8AWG, 14AWG to 6AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
T-8T Series
Technical Docs (2)
Alternatives for 45-124
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
