Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No44-916Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99B9523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.730 |
Price for:Each
Minimum: 1
Multiple: 1
$36.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No44-916Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99B9523
Technical Datasheet
Lock TypeKeyed Alike
Width-
Shackle Clearance - Horizontal1.5"
Shackle Clearance - Vertical1.5"
Shackle Diameter6.35mm
Lock Material-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
1.5"
Shackle Diameter
6.35mm
Product Range
-
Width
-
Shackle Clearance - Vertical
1.5"
Lock Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
