
| Quantity | Price |
|---|---|
| 1+ | $141.820 |
Product Information
Product Overview
42-201 is a detectable underground tape. It is a trusted solution for marking hazardous areas, featuring bold black lettering that warns “Caution Buried Electric Line” on a bright red background. Its solid aluminum-foil core construction is designed to protect, locate, and identify underground utility installations, helping to safeguard workers by alerting them to hazards like buried electrical and communication cables. This tape can be detected with a non-ferrous locator and is formulated to resist degradation from acids and alkalis found in soils. With a durable 5 mil thickness and a high tensile strength of 15,000 PSI, it ensures long-lasting performance. Additionally, it uses lead-free pigments and organic lead-free ink and meets or exceeds industry standards, including the American Public Works Association (APWA) color code.
Technical Specifications
Underground Hazard
Red
1000ft
3"
-
-
5 mil (0.127 mm)
304.8m
76.2mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
