| Quantity | Price |
|---|---|
| 1+ | $162.420 |
Product Overview
36-706 IDEAL® line of spiral step bit enables user to save time with titanium nitride spiral cutting action. Each step has a gradual relief that eases into each cut reducing the need to change drill bits. This provides an economical way to save you valuable time on the project. Manufactured out of M35 high speed steel with cobalt, providing strength and durability, the bit design has balanced hardened edges and 1/4" hex shank that makes them compatible not only with cordless drills but also optimized for impact drivers. The split point tip eliminates the need for a starter pilot hole and minimizes walking on the material for quick start-up on any project. IDEAL® step drill bit features a spiral cutting action providing faster chip removal, less vibration and faster drilling rate which minimizes binding while drilling.
- Number of steps are 15, step increments is 1/8inch, step thickness is 1/16 - 1/4inch
- Split-point tip provides immediate engagement to minimize walking of the bit
- Spiral cut - dual cutting edges with continuous cutting action for up to 4X faster cut
- Titanium nitride coating lowers the cooling time and extends the life of the bit
- Laser engraving provides clear visibility for step increments
- Impact rated - makes the bit ideal for impact and cordless drills
- Drill diameter sizes are 1/4 to 1-3/8inch
Technical Specifications
-
-
-
1.375"
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate