Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.320 |
Price for:Each
Minimum: 1
Multiple: 1
$135.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
36-561 is a bi-metal hole saw. It is compatible with 7/16inch hex arbor 36-573, 3/8inch quick change arbor 36-574. It is constructed from M42 high speed steel with 8% premium cobalt content for added strength and wear resistance.
- Rigid solid steel back plate
- 4/6 variable pitch geometry cuts down on harmonic noise to minimize tooth strippage
- Featuring a 1-7/8inch depth of cut
- Unique fleem ground teeth design results in improved performance and efficient chip removal
- 6inch saw diameter
- Cable cutter materials cut is aluminum
Technical Specifications
Blade Diameter
6"
Cutting Depth Max
1.875"
SVHC
No SVHC (08-Jul-2021)
Blade Material
Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
