2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Saws - Power
                                                                                                    5. Hole Saws
                                                                                                    Print Page

                                                                                                    36-561

                                                                                                    Hole Saw, Bi-Metal, 6", 1-7/8" Depth Cutting

                                                                                                    IDEAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL 36-561
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No36-561
                                                                                                    Newark Part No.51AC1430
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$135.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $135.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEAL
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No36-561
                                                                                                    Newark Part No.51AC1430
                                                                                                    Blade Diameter6"
                                                                                                    Blade MaterialBi-Metal
                                                                                                    Cutting Depth Max1.875"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    36-561 is a bi-metal hole saw. It is compatible with 7/16inch hex arbor 36-573, 3/8inch quick change arbor 36-574. It is constructed from M42 high speed steel with 8% premium cobalt content for added strength and wear resistance.

                                                                                                    • Rigid solid steel back plate
                                                                                                    • 4/6 variable pitch geometry cuts down on harmonic noise to minimize tooth strippage
                                                                                                    • Featuring a 1-7/8inch depth of cut
                                                                                                    • Unique fleem ground teeth design results in improved performance and efficient chip removal
                                                                                                    • 6inch saw diameter
                                                                                                    • Cable cutter materials cut is aluminum

                                                                                                    Technical Specifications

                                                                                                    Blade Diameter

                                                                                                    6"

                                                                                                    Cutting Depth Max

                                                                                                    1.875"

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Blade Material

                                                                                                    Bi-Metal

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product