Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-245Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99B9442 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$18.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-245Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99B9442 |
| Technical Datasheet | |
| Tip Size | 0.16" |
| Blade Length | 6" |
| Overall Length | 9.56" |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Tip Size | 0.16" |
|---|---|
| Overall Length | 9.56" |
| SVHC | No SVHC (08-Jul-2021) |
| Blade Length | 6" |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
