Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No35-195
Newark Part No.99B9260
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.540 |
| 50+ | $20.450 |
| 100+ | $18.740 |
| 250+ | $17.410 |
| 500+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
35-195 is a phillips cushioned-grip screwdriver boast a rugged, nickel-chrome plating, great for corrosion resistance. This screwdriver offers several different tip sizes and feature FastFinder™ handles that quickly help the user identify the tip type on the end of the handle. The cushion-grip handles are resistant to oil, gas and water, helping to prevent slippage for greater torque and superior comfort. For easy identification, the handle ends are color-coded.
- Vapor-blasted tip prevents plate chipping
- Tough, chrome vanadium steel shank
- Cushioned rubber grip
- #2 phillips tips
- Blade length is 6inch
- 4-5/16inch handle length
- 10-5/16inch overall length
Technical Specifications
Phillips Tip Size
#2
Overall Length
10.313"
SVHC
No SVHC (08-Jul-2021)
Blade Length
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate