Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No35-036
Newark Part No.99B9206
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$29.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
35-036 is a 6inch long-nose plier W/cutter- dipped grip. This IDEAL® made in the U.S.A. tool line uses forged-steel construction, which provides extra strength and hardness without sacrificing flexibility. Features a long narrow nose with serrated jaws to provide a secure gripping surface for pulling wire and material through rough-in holes and other tight spaces. This plier is drop forged using a high-carbon steel construction for strength and feature rust protection for long life.
- Drop-forged, high-carbon steel construction, blades provide excellent cutting performance
- Laser-hardened blades cut hardened wire, bolts and stainless steel wire
- Narrow profile head for working in tight spaces
- Serrated jaws provide secure gripping surface
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
6"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate