Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.570 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No33-396
Newark Part No.42X1376
Kit ContentsRJ-11 (6P6C) and CAT5e RJ-45 Plugs
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
33-396 is a data/voice modular plug crimp tool kit. It is basic level termination kit for installers who occasionally terminate modular plugs. The tool is designed to be compact in size, yet provide a consistent and reliable crimp. The kit also includes 20 modular plugs for installers that are just making/repairing a few cables. This compact multi-purpose modular plug crimping tool with built in cutter and jacket stripper designed to attach RJ-45 (8 position) and RJ-11/12 (6 position) connectors to CAT5e, CAT6 or voice grade cables.
- Produces reliable and repeatable terminations, no calibration required
- Compact design is 2/3 the size of traditional crimpers
- Black oxide coated steel core frame construction for durability
- Spring loaded handle for comfort, locking button keeps tool closed
- V style design provides a mechanical advantage that crimps connectors with less hand force
- Multi-function tool also cuts UTP/STP and strips CAT5e/6 round cable jackets
- Dipped handle grip sleeve
Contents
10 each of RJ-11 6P6C and RJ-45 (8P8C CAT5e) plugs, 20 modular plugs, Connectors.
Technical Specifications
Kit Contents
RJ-11 (6P6C) and CAT5e RJ-45 Plugs
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate