Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-1800B-13
Newark Part No.26AK7053
Product RangePro-Pull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.00 |
Price for:Each
Minimum: 1
Multiple: 1
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-1800B-13
Newark Part No.26AK7053
Product RangePro-Pull Series
Tape Measure TypeManual
Measuring Range Max1300ft
Blade Width0.5"
Case ColorWhite
Product RangePro-Pull Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-1800B-13 is a Pro-Pull™ measuring tape. It is made from woven polyester fiber, Pro-Pull™ measuring pull tape maintains softness for less hand damage than traditional polypropylene rope while minimizing stretch and maximizing abrasion resistance. Pro-Pull™ is clearly printed with tensile strength, sequential footage markings, printing dates, and lot tracing for easy product identification and peace of mind. It is printed with sequential footage markings.
- 1800lb tensile strength, 1300feet bucket
- White with black print color
- 0.625inch +/- 0.0625inch tape width, 0.037inch +/- 0.007inch tape thickness
- Highly legible sequential footage markings, increased efficiency, measure and pull in a single step
- Enhanced softness reduces hand damage, high quality standards including lot tracing
- Pre-lubricated with silicone for easy payout
- Abrasion resistant, low stretch fiber, rot/mildew resistant, can be left in conduit for future use
Technical Specifications
Tape Measure Type
Manual
Blade Width
0.5"
Product Range
Pro-Pull Series
Measuring Range Max
1300ft
Case Color
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate