Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-1250-30
Newark Part No.26AK7048
Product RangePro-Pull Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.900 |
Price for:Each
Minimum: 1
Multiple: 1
$236.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-1250-30
Newark Part No.26AK7048
Product RangePro-Pull Series
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max3000ft
Blade Width0.5"
Case ColorWhite
Product RangePro-Pull Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-1250-30 is a Pro-Pull™ measuring pull tape (Reels). It maintains softness, making it easier on the hands than traditional polypropylene rope while minimizing stretch and maximizing abrasion resistance. Pro-Pull™ is clearly printed with tensile strength, sequential footage markings, printing dates, and lot tracing for easy product identification and peace of mind.
- Made from woven polyester fiber
- Highly legible sequential footage markings
- Increased efficiency, measure and pull in a single step
- Enhanced softness reduces hand damage
- High quality standards including lot tracing
- 1,250lb tensile strength
- 1/2inch width
- 3,000ft length
Technical Specifications
Tape Measure Type
Manual
Blade Width
0.5"
Product Range
Pro-Pull Series
Measuring Range Max
3000ft
Case Color
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate