Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-036
Newark Part No.99B9053
Product RangeBlued-Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.150 |
| 25+ | $59.700 |
| 50+ | $55.450 |
| 100+ | $53.640 |
| 250+ | $51.820 |
Price for:Each
Minimum: 1
Multiple: 1
$65.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-036
Newark Part No.99B9053
Product RangeBlued-Steel Series
Extended Length36.576m
Pulling Strength Max1600lbf
Product RangeBlued-Steel Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-036 is a Blued-Steel™ replacement fish tape. It is perfect for longer conduit runs, this fish tape boasts the highest tensile strength, and highest grade carbon steel for professional durability and reliability. The Blued-Steel™ also provides rust and corrosion resistance for longer life. The unique design keeps the wire inside the case, even after a long fall.
- Unique blued finish is non-oily and resists rust
- Industry's straightest wire, stiffer for long runs
- Tensile strength is 1600lbs
- High column strength for longer runs
- 12inch case diameter
- 120foot length, 1/8inch width x 0.060inch thickness
- Formed hook end type
Technical Specifications
Extended Length
36.576m
Product Range
Blued-Steel Series
Pulling Strength Max
1600lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate