Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-841Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M7175
Product RangeTwister 341 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.141 |
Price for:Each
Minimum: 25000
Multiple: 25000
$3,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-841Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M7175
Product RangeTwister 341 Series
Technical Datasheet
Product RangeTwister 341 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourTan
Insulator MaterialThermoplastic Polyester
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Twister 341 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Insulator Material
Thermoplastic Polyester
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Tan
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
