Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-652JCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8951
Product RangeWing-Nut 452 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $109.800 |
Price for:Pack of 500
Minimum: 2000
Multiple: 2000
$219,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-652JCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8951
Product RangeWing-Nut 452 Series
Technical Datasheet
Product RangeWing-Nut 452 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourRed
Insulator MaterialPolymer
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wing-Nut 452 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Insulator Material
Polymer
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
