Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-365Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75AK8935
Product RangeTwister Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4,324.300 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$4,324,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-365Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75AK8935
Product RangeTwister Series
Technical Datasheet
Product RangeTwister Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourPurple
Insulator Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Twister Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Purple
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
