Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-343Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8930
Product RangeTwister 343 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $13.570 |
Price for:Pack of 100
Minimum: 1000
Multiple: 1000
$13,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-343Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.75AK8930
Product RangeTwister 343 Series
Technical Datasheet
Product RangeTwister 343 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourBlue, Orange
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Twister 343 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Blue, Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
