Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-342Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73K3511
Product RangeTwister 342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $25.320 |
Price for:Pack of 50
Minimum: 500
Multiple: 500
$12,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-342Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73K3511
Product RangeTwister 342 Series
Technical Datasheet
Product RangeTwister 342 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Insulator ColourGray
Insulator MaterialPP (Polypropylene)
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Swept-wing design for comfort
- Live-action, square-wire spring
- Hexagonal shape for standard nutdriver
- No pre-twisting required and is fully re-useable
- Accept solid, stranded and flexible wires
- UL Listed and CSA Certified
- Shell rated for 105°C
- Flame-retardant shell
- Rated at 57A/600V
- Wire combination: 2.5mm² to 10.0mm², Min. 3x2.5mm², Max. 2x1.0mm²
Technical Specifications
Product Range
Twister 342 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Insulator Material
PP (Polypropylene)
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Gray
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
